
100-404-1776 | ||
---|---|---|
Digi-Key Part Number | 1040-1035-ND | |
Manufacturer | ||
Manufacturer Product Number | 100-404-1776 | |
Description | USB OEM PCB BOARD KIT | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | APEM Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 1004041776 1040-1035 |
Standard Package | 1 |