APP032G2DA-ATM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APP032G2DA-ATM

Digi-Key Part Number
1582-1251-ND
Manufacturer
Manufacturer Product Number
APP032G2DA-ATM
Description
SSD 32GB PCIE 2.0 MLC 3.3V
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB PCIe 2.0 3.3V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Bulk
Product Status
Obsolete
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
PCIe 2.0
Speed - Read
390MB/s
Speed - Write
175MB/s
Voltage - Supply
3.3V
Type
-
Current - Max
630mA (Typ)
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.20mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.6000
Additional Resources
AttributeDescription
Other Names
1582-1251
81.D1B31.DT000BA
Standard Package1