Image for APHA064GA20EG-2TM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA064GA20EG-2TM

DigiKey Part Number
APHA064GA20EG-2TM-ND
Manufacturer
Manufacturer Product Number
APHA064GA20EG-2TM
Description
USB FLASH DRIVE 64GB MLC
Customer Reference
Detailed Description
USB Flash Drive 64GB FLASH - NAND (MLC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
-
Speed - Read
-
Speed - Write
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.