
AP4GMCSH4-B | ||
---|---|---|
Digi-Key Part Number | 1582-1271-ND | |
Manufacturer | ||
Manufacturer Product Number | AP4GMCSH4-B | |
Description | MEMORY CARD MICROSD 4GB CLASS 4 | |
Detailed Description | Memory Card microSD™ 4GB Class 4 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Apacer Memory America | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | Class 4 | |
Technology | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | APxGMCSH4-x |
HTML Datasheet | APxGMCSH4-x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Attribute | Description |
---|---|
Other Names | 1582-1271 |
Standard Package | 1 |