
AP-ISD008GCA-1ATM | ||
---|---|---|
Digi-Key Part Number | 1582-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | AP-ISD008GCA-1ATM | |
Description | MEMORY CARD SD 8GB MLC | |
Detailed Description | Memory Card SD™ 8GB MLC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Apacer Memory America | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | AP-ISDzzzGxA-1G(F)TM |
PCN Obsolescence/ EOL | MLCA19nm Flash Update 31/Dec/2015 |
HTML Datasheet | AP-ISDzzzGxA-1G(F)TM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Attribute | Description |
---|---|
Other Names | 1582-1068 86.BDF10.8300B |
Standard Package | 1 |