
029-1083 | ||
---|---|---|
Digi-Key Part Number | 2838-029-1083-ND | |
Manufacturer | Antistat Inc | |
Manufacturer Product Number | 029-1083 | |
Description | SPLICE CARRIER TAPE BLACK 8MM | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Antistat Inc | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Carrier Tape, 8mm | |
For Use With/Related Products | Feeders |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3923.90.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $191.86000 | $191.86 |
Attribute | Description |
---|---|
Other Names | 2838-029-1083 |
Standard Package | 500 |