
AP-10-2.7-P2-R | ||
---|---|---|
Digi-Key Part Number | 3200-AP-10-2.7-P2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AP-10-2.7-P2-R | |
Description | GEAR PUMP, SAE AA 2 BOLT, 2.7 CC | |
Detailed Description | Pressure Operated Gear Pump Sub-Base Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Anfield Industries | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Gear Pump | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 3625 PSI (250 bar) | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -22°C ~ 55°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
HTML Datasheet | AP-10 Model Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
HTSUS | 8413.60.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $100.00000 | $100.00 |
Attribute | Description |
---|---|
Other Names | 3200-AP-10-2.7-P2-R |
Standard Package | 1 |