3-5952P1

DigiKey Part Number
2243-3-5952P1-ND
Manufacturer
Manufacturer Product Number
3-5952P1
Description
30A FLAT WIPING RA PCB CONT.BOT.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Solder, PCB Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.60923$609.23
Manufacturers Standard Package