1395G9

DigiKey Part Number
2243-1395G9-ND
Manufacturer
Manufacturer Product Number
1395G9
Description
CONN PLUG 1POS IN-LINE CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
1
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
16-20 AWG
Features
Stackable
Color
Pink
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
15 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$1.21535$243.07
Manufacturers Standard Package