114624G1

DigiKey Part Number
2243-114624G1-ND
Manufacturer
Manufacturer Product Number
114624G1
Description
CONN PLUG 2POS IN-LINE CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
-
Features
-
Color
Black, Red
Fastening Type
Spring Retention
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.60000$2.60
Manufacturers Standard Package