cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM520B1554

Digi-Key Part Number
3078-AM520B1554TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AM520B1554
Description
520 MHZ CERAMIC BAND PASS FILTER
Detailed Description
520MHz Center Band Pass Ceramic Filter 25 MHz 50Ohm 12-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anatech Electronics Inc.
Series
-
Package
Tape & Box (TB)
Product Status
Active
Frequency
520MHz Center
Impedance
50Ohm
Bandwidth
25 MHz
Insertion Loss
2dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Size / Dimension
1.024" L x 0.945" W (26.00mm x 24.00mm)
Height (Max)
0.283" (7.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0000
All prices are in USD
Tape & Box (TB)
QtyUnit PriceExt Price
10$65.25000$652.50
Additional Resources
AttributeDescription
Other Names3078-AM520B1554TB
Standard Package10