AM1460B1309 | |
---|---|
DigiKey Part Number | 3078-AM1460B1309TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AM1460B1309 |
Description | 1460 MHZ CERAMIC BAND PASS FILTE |
Customer Reference | |
Detailed Description | 1.46GHz Center Band Pass Ceramic Filter 36 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Frequency | 1.46GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 36 MHz | |
Insertion Loss | 2.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.520" L x 0.551" W (38.60mm x 14.00mm) | |
Height (Max) | 0.291" (7.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $101.00000 | $1,010.00 |