cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2640B11686

Digi-Key Part Number
3078-AE2640B11686-ND
Manufacturer
Manufacturer Product Number
AE2640B11686
Description
2640 MHZ BAND PASS FILTER
Detailed Description
2.64GHz Center Frequency Band Pass RF Filter (Radio Frequency) 53MHz Bandwidth 1dB Module, SMA Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anatech Electronics Inc.
Series
-
Package
Box
Product Status
Active
Frequency
2.64GHz Center
Bandwidth
53MHz
Filter Type
Band Pass
Ripple
0.4dB
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
2.750" L x 1.700" W (69.85mm x 43.18mm)
Height (Max)
0.755" (19.18mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0000
Additional Resources
AttributeDescription
Other Names3078-AE2640B11686
Standard Package1