USD

X3C09P2-03S
X3C09P2-03S
Digi-Key Part Number
1173-1106-2-ND - Tape & Reel (TR)
1173-1106-1-ND - Cut Tape (CT)
1173-1106-6-ND - Digi-Reel®
Manufacturer
Anaren
Manufacturer Product Number
X3C09P2-03S
Supplier
Description
RF DIR COUPLER 800MHZ-1GHZ 4SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Directional Coupler
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
800MHz ~ 1GHz
Coupling Factor
3dB
Applications
AMPS, CDMA, WCDMA
Insertion Loss
0.2dB
Power - Max
187W
Isolation
23dB
Return Loss
24.9dB
Package / Case
2520 (6450 Metric)
Supplier Device Package
4-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,679 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1173-1106-2
X3C09P203S
X3C09P2-03S REEL 3DB
X3C09P2-03SR
Standard Package2,000