USD

0805 (2012 Metric)
DC1722J5015AHF
Digi-Key Part Number
1173-1087-2-ND - Tape & Reel (TR)
1173-1087-1-ND - Cut Tape (CT)
1173-1087-6-ND - Digi-Reel®
Manufacturer
Anaren
Manufacturer Product Number
DC1722J5015AHF
Supplier
Description
RF DIR COUPLER 1.7-2.2GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Directional Coupler
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
1.7GHz ~ 2.2GHz
Coupling Factor
15.2dB
Applications
General Purpose
Insertion Loss
0.29dB
Power - Max
2W
Isolation
-
Return Loss
17.6dB
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

40,839 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1173-1087-2
Standard Package4,000