A110LR09A00GM | ||
---|---|---|
Digi-Key Part Number | 4244-A110LR09A00GM-ND | |
Manufacturer | ||
Manufacturer Product Number | A110LR09A00GM | |
Description | RF TXRX MOD ISM<1GHZ TRC ANT SMD | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TTM Technologies, Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 600kbps | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC110L | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-LGA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Featured Product | 110L Series: AIR modules for 868/915 MHz (dual band) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $18.84600 | $188.46 |
30 | $17.27533 | $518.26 |
90 | $15.96678 | $1,437.01 |
240 | $15.70500 | $3,769.20 |
Attribute | Description |
---|---|
Other Names | 4244-A110LR09A00GM 1173-1030-ND 1173-1030 67149-G001 |
Standard Package | 30 |