A1101R08A

A1101R08A00GM

Digi-Key Part Number
1173-1026-ND
Manufacturer
Anaren
Manufacturer Product Number
A1101R08A00GM
Supplier
Description
RX TXRX MOD ISM<1GHZ TRC ANT SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General ISM < 1GHz - Transceiver Module 868MHz Integrated, Trace Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tray
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
868MHz
Data Rate
600kbps
Power - Output
10dBm
Sensitivity
-112dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
CC1101
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
24-BLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8517.70.0000
Tray
QtyUnit PriceExt Price
1$24.75000$24.75
10$22.84200$228.42
30$20.93867$628.16
90$19.35222$1,741.70
240$18.40050$4,416.12
450$17.13151$7,709.18
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.