66089-2406 | |
---|---|
DigiKey Part Number | 1173-1024-ND |
Manufacturer | |
Manufacturer Product Number | 66089-2406 |
Description | RF ANT 2.4GHZ WHIP STR U.FL CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.417" (36.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.88000 | $6.88 |
10 | $4.62800 | $46.28 |
25 | $4.04040 | $101.01 |
100 | $3.73750 | $373.75 |