66089-0906

DigiKey Part Number
1173-1023-ND
Manufacturer
Manufacturer Product Number
66089-0906
Description
RF ANT 915MHZ WHIP STR U.FL CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Whip, Straight RF Antenna 3dBi U.FL (UMCC), IPEX MHF1 Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
3dBi
Features
-
Termination
U.FL (UMCC), IPEX MHF1
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.464" (88.00mm)
Applications
-
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.19000$7.19
10$6.49300$64.93
25$6.19080$154.77
100$5.37540$537.54
300$5.13383$1,540.15
500$4.68084$2,340.42
1,000$4.07686$4,076.86
2,400$3.92587$9,422.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.