USD

cms-photo-not-available
1M810S
Digi-Key Part Number
1M810S-ND - Tape & Reel (TR)
Manufacturer
Anaren
Manufacturer Product Number
1M810S
Supplier
Description
RF DIR COUPLER 5GHZ-6GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Directional Coupler
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
5GHz ~ 6GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
24W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000