USD

XC2650P-03S

XC2650P-03S

Digi-Key Part Number
1173-1167-2-ND - Tape & Reel (TR)
1173-1167-1-ND - Cut Tape (CT)
1173-1167-6-ND - Digi-Reel®
Manufacturer
Anaren
Manufacturer Product Number
XC2650P-03S
Supplier
Description
RF DIR COUPLER 2.65-2.8GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Directional Coupler General Purpose 2.65GHz ~ 2.8GHz 50W 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.65GHz ~ 2.8GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
50W
Isolation
20dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.70.0000
Price and Procurement

2,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1173-1167-2
XC2650P-03S REEL 3D
XC2650P-03S-ND
Standard Package2,000