
AM2314N | |
|---|---|
DigiKey Part Number | 5318-AM2314N-ND |
Manufacturer | |
Manufacturer Product Number | AM2314N |
Description | MOSFET N-CH 20V 6.3A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |

