USD

20-LFCSP-WQ

SSM2518CPZ-R7

Digi-Key Part Number
SSM2518CPZ-R7TR-ND - Tape & Reel (TR)
SSM2518CPZ-R7CT-ND - Cut Tape (CT)
SSM2518CPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
SSM2518CPZ-R7
Supplier
Description
IC AMP CLASS D STER 2.5W 20LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-LFCSP-WQ (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.5W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Digital Inputs, I²C, I²S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-LFCSP-WQ (4x4)
Package / Case
20-WFQFN Exposed Pad, CSP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.59000$5.59
10$5.02000$50.20
25$4.74600$118.65
100$4.11330$411.33
250$3.90240$975.60
500$3.50160$1,750.80
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$2.98500$4,477.50
Additional Resources
AttributeDescription
Other Names
SSM2518CPZ-R7-ND
SSM2518CPZ-R7TR
Standard Package1,500
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPA3136D2PWPRTexas Instruments1,850296-44601-1-ND$1.73000Similar
PAM8407DRDiodes Incorporated2,465PAM8407DRDICT-ND$0.87000Similar
LM4666SD/NOPBTexas Instruments462LM4666SD/NOPBCT-ND$1.45000Similar
LM380N/NOPBTexas Instruments2,476296-LM380N/NOPB-ND$1.79000Similar
TPA3005D2PHPRTexas Instruments700296-17058-1-ND$7.36000Similar