USD

8-SOIC
OP177GSZ-REEL7
Digi-Key Part Number
OP177GSZ-REEL7TR-ND - Tape & Reel (TR)
OP177GSZ-REEL7CT-ND - Cut Tape (CT)
OP177GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
OP177GSZ-REEL7
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
-
Slew Rate
0.3V/µs
Current - Supply
1.6mA
Voltage - Supply, Single/Dual (±)
6V ~ 36V, ±3V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
600kHz
Current - Input Bias
1.2nA
Voltage - Input Offset
20µV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,300 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
OP177GSZ-REEL7-ND
OP177GSZ-REEL7TR
OP177GSZREEL7
Standard Package1,000