OP177GP

DigiKey Part Number
2156-OP177GP-AD-ND
Manufacturer
Manufacturer Product Number
OP177GP
Description
IC OPAMP GP PREC LN 8DIP
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP177GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tube
Product Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1.2 nA
Voltage - Input Offset
20 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QuantityUnit PriceExt Price
190$1.58000$300.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2156-OP177GP-AD
ANAANAOP177GP
Standard Package50