LTM4613IV#PBF

DigiKey Part Number
505-LTM4613IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4613IV#PBF
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 8A 5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4613IV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
133-BLGA Module
Size / Dimension
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
Supplier Device Package
133-LGA (15x15)
Control Features
-
Approval Agency
-
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$51.08000$51.08
5$50.68200$253.41
10$50.28400$502.84
25$48.68720$1,217.18
40$46.29275$1,851.71
119$43.10025$5,128.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.