
LTM4601IY-1 | ||
---|---|---|
Digi-Key Part Number | LTM4601IY-1-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM4601IY-1 | |
Description | DC DC CONVERTER 0.6-5V 60W | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 118-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | |
Supplier Device Package | 118-BGA (15x15) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTM4601(-1) |
Video File | Power µModule® Solutions Power µModule® Solutions |
PCN Design/Specification | Mark Conversion 21/Jul/2021 |
PCN Assembly/Origin | Mult Dev 28/Feb/2020 |
EDA Models | LTM4601IY-1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $53.55000 | $53.55 |
5 | $53.13600 | $265.68 |
10 | $52.71700 | $527.17 |
25 | $51.04400 | $1,276.10 |
40 | $49.71000 | $1,988.40 |
Attribute | Description |
---|---|
Other Names | -2735-LTM4601IY-1 |
Standard Package | 119 |