LTC6101VHVCCS5#TRMPBF | ||
---|---|---|
Digi-Key Part Number | LTC6101VHVCCS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101VHVCCS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101VHVCCS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6101VHVCCS5#TRMPBF | |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Tape and Reel Packaging |
Software Download | |
Design Resources | |
HTML Datasheet | LTC6101(HV) |
EDA Models | LTC6101VHVCCS5#TRMPBF by SnapEDA |
Simulation Models | LTC6101,LT3021 Simulation Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.91000 | $39.10 |
25 | $3.69680 | $92.42 |
100 | $3.20380 | $320.38 |
250 | $3.03956 | $759.89 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $2.72738 | $1,363.69 |
1,000 | $2.32500 | $2,325.00 |
Attribute | Description |
---|---|
Other Names | LTC6101VHVCCS5#TRMPBFDKR LTC6101VHVCCS5#TRMPBFTR -2735-LTC6101VHVCCS5#TRMPBFDKR LTC6101VHVCCS5#TRMPBFCT -2735-LTC6101VHVCCS5#TRMPBFCT |
Standard Package | 500 |