USD

8-MSOP
LTC4414EMS8#TRPBF
Digi-Key Part Number
LTC4414EMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC4414EMS8#TRPBFCT-ND - Cut Tape (CT)
LTC4414EMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4414EMS8#TRPBF
Supplier
Description
IC OR CTRLR SRC SELECT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Current - Output (Max)
-
Voltage - Supply
3V ~ 36V
Applications
Battery Backup, Industrial/Automotive, High Current Switch
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Delay Time - ON
600 µs
Delay Time - OFF
20 µs
Current - Supply
31 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,609 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LTC4414EMS8#TRPBF-ND
LTC4414EMS8#TRPBFTR
Standard Package2,500