LTC4381

LTC4381IDKE-2#TRPBF

Digi-Key Part Number
505-LTC4381IDKE-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4381IDKE-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC4381IDKE-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4381IDKE-2#TRPBF
Supplier
Description
LOW ICC, 1A SURGE STOPPER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
100V
Technology
External Switch
Number of Circuits
1
Applications
-
Mounting Type
Surface Mount
Package / Case
32-WFDFN Exposed Pad
Supplier Device Package
32-DFN (7x5)
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.70900$14,272.50
Additional Resources
AttributeDescription
Other Names
505-LTC4381IDKE-2#TRPBFCT
505-LTC4381IDKE-2#TRPBFDKR
505-LTC4381IDKE-2#TRPBFTR
Standard Package2,500