USD

TSOT-23-6
LTC4210-1CS6#TRMPBF
Digi-Key Part Number
LTC4210-1CS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC4210-1CS6#TRMPBFCT-ND - Cut Tape (CT)
LTC4210-1CS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4210-1CS6#TRMPBF
Supplier
Description
IC HOT SWAP CTRLR GP TSOT23-6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Hot Swap Controller Channel General Purpose TSOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Number of Channels
1
Current - Supply
650 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,950 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.