TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3803IS6-3#TRPBF

Digi-Key Part Number
505-LTC3803IS6-3#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3803IS6-3#TRPBFCT-ND - Cut Tape (CT)
505-LTC3803IS6-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3803IS6-3#TRPBF
Description
IC REG CTRLR FLYBACK TSOT23-6
Manufacturer Standard Lead Time
65 Weeks
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.7V ~ 8V
Frequency - Switching
300kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.41500$6,037.50
Additional Resources
AttributeDescription
Other Names
-2735-LTC3803IS6-3#TRPBFDKR
505-LTC3803IS6-3#TRPBFDKR
-2735-LTC3803IS6-3#TRPBFCT
505-LTC3803IS6-3#TRPBFCT
LTC3803IS6-3#TRPBF-ND
505-LTC3803IS6-3#TRPBFTR
Standard Package2,500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC3803IS6-3#TRMPBFAnalog Devices Inc.0LTC3803IS6-3#TRMPBFCT-ND$4.52000Direct
LTC3803ES6-3#TRMPBFAnalog Devices Inc.1,980LTC3803ES6-3#TRMPBFCT-ND$3.88000Direct
LTC3803IS6#TRPBFAnalog Devices Inc.0LTC3803IS6#TRPBFCT-ND$4.52000Direct
LTC3803ES6-3#TRPBFAnalog Devices Inc.0505-LTC3803ES6-3#TRPBFCT-ND$3.88000Direct
LTC3803ES6#TRPBFAnalog Devices Inc.0505-LTC3803ES6#TRPBFCT-ND$3.88000Direct