USD

40-QFN
LTC3589EUJ-2#TRPBF
Digi-Key Part Number
LTC3589EUJ-2#TRPBFTR-ND - Tape & Reel (TR)
LTC3589EUJ-2#TRPBFCT-ND - Cut Tape (CT)
LTC3589EUJ-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC3589EUJ-2#TRPBF
Supplier
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
8µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,946 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.