
LTC3525DESC6-3.3#PBF | |
---|---|
DigiKey Part Number | 505-LTC3525DESC6-3.3#PBFTR-ND - Tape & Reel (TR) 505-LTC3525DESC6-3.3#PBFCT-ND - Cut Tape (CT) 505-LTC3525DESC6-3.3#PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525DESC6-3.3#PBF |
Description | IC REG BOOST 3.3V 400MA SC70-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |