
LTC3375EUK | |
---|---|
DigiKey Part Number | LTC3375EUK-ND |
Manufacturer | |
Manufacturer Product Number | LTC3375EUK |
Description | IC REG BUCK ADJ 1A 8OUT 48QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 8 Output 1A 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |