USD

16-MSOP-EP
LTC3260EMSE#TRPBF
Digi-Key Part Number
LTC3260EMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC3260EMSE#TRPBFCT-ND - Cut Tape (CT)
LTC3260EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC3260EMSE#TRPBF
Supplier
Description
IC REG CHARGE PUMP INV DL 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
PMIC - Voltage Regulators - Linear + Switching 1 Output 50kHz ~ 500kHz 16-MSOP-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Frequency - Switching
50kHz ~ 500kHz
Voltage/Current - Output 1
Adj, 100mA
Voltage/Current - Output 2
-
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 32V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118"", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,649 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LTC3260EMSE#TRPBF-ND
LTC3260EMSE#TRPBFTR
Standard Package2,500