USD

64-QFN
LTC2977IUP#TRPBF
Digi-Key Part Number
LTC2977IUP#TRPBFTR-ND - Tape & Reel (TR)
LTC2977IUP#TRPBFCT-ND - Cut Tape (CT)
LTC2977IUP#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2977IUP#TRPBF
Supplier
Description
IC PWR SUPP CTRLR MONITOR 64QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Power Supply Controller/Monitor
Voltage - Input
-
Voltage - Supply
3.3V, 4.5V ~ 15V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-QFN (9x9)
Current - Supply
10mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

603 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LTC2977IUP#TRPBF-ND
LTC2977IUP#TRPBFTR
Standard Package2,000