16-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2946HDE-1#TRPBF

Digi-Key Part Number
LTC2946HDE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2946HDE-1#TRPBF
Description
IC ENERGY MONITOR I2C 16DFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Single Phase Meter IC 16-DFN (4x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Input Impedance
-
Measurement Error
0.5%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
900µA
Voltage - Supply
2.7 V ~ 100 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$10.17000$25,425.00
Additional Resources
AttributeDescription
Standard Package2,500