
LTC1541CS8#PBF | ||
---|---|---|
Digi-Key Part Number | LTC1541CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1541CS8#PBF | |
Description | IC AMP COMP REF 8SOIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC1541, LTC1542 |
Environmental Information | Material Declaration LTC1541CS8#PBF |
PCN Design/Specification | |
HTML Datasheet | LTC1541, LTC1542 |
EDA Models | LTC1541CS8#PBF by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.79300 | $47.93 |
25 | $4.53160 | $113.29 |
100 | $3.92730 | $392.73 |
250 | $3.72592 | $931.48 |
500 | $3.34324 | $1,671.62 |
1,000 | $2.85000 | $2,850.00 |
Attribute | Description |
---|---|
Other Names | -2735-LTC1541CS8#PBF LTC1541CS8#PBF-CRL Q13366997 |
Standard Package | 100 |