USD

TSOT-23-5_05-08-1635
LT8300IS5#TRMPBF
Digi-Key Part Number
LT8300IS5#TRMPBFTR-ND - Tape & Reel (TR)
LT8300IS5#TRMPBFCT-ND - Cut Tape (CT)
LT8300IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT8300IS5#TRMPBF
Supplier
Description
IC REG FLYBACK 260MA TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable - - 1 Output 260mA SOT-23-5 Thin, TSOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Flyback
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
260mA
Frequency - Switching
7.5kHz ~ 750kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,198 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.