USD

LT6703IDC-3#TRMPBF
LT6703IDC-3#TRMPBF
3-DFN
LT6703IDC-3#TRMPBF
Digi-Key Part Number
LT6703IDC-3#TRMPBFTR-ND - Tape & Reel (TR)
LT6703IDC-3#TRMPBFCT-ND - Cut Tape (CT)
LT6703IDC-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT6703IDC-3#TRMPBF
Supplier
Description
IC COMPARATOR 400MV REF 3-DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Comparator General Purpose Open Collector 3-DFN (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
Open Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
3-WFSFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
3-DFN (2x2)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,800 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.23000$2.23
25$1.21560$30.39
100$1.13050$113.05