LT6654BMPS6-2.5#TRMPBF

DigiKey Part Number
LT6654BMPS6-2.5#TRMPBFTR-ND - Tape & Reel (TR)
LT6654BMPS6-2.5#TRMPBFCT-ND - Cut Tape (CT)
LT6654BMPS6-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654BMPS6-2.5#TRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654BMPS6-2.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
1.5ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3V ~ 36V
Current - Supply
600µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
In-Stock: 357
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.87000$11.87
10$8.14600$81.46
25$7.17600$179.40
100$6.07880$607.88
250$5.76248$1,440.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.76250$2,881.25
Manufacturers Standard Package