TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4430MPS6#TRPBF

Digi-Key Part Number
LT4430MPS6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT4430MPS6#TRPBF
Supplier
Description
IC OPTOCOUPLER GATE DRVR SOT23-6
Manufacturer Standard Lead Time
39
Detailed Description
Optocoupler Driver PMIC TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc.
-
Tape & Reel (TR)
Part Status
Active
Applications
Optocoupler Driver
Current - Supply
1.9mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$8.92650$22,316.25