TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4430HS6#TRPBF

Digi-Key Part Number
LT4430HS6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT4430HS6#TRPBF
Supplier
Description
IC OPTOCOUPLER GATE DRVR SOT23-6
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Optocoupler Driver PMIC TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Optocoupler Driver
Current - Supply
1.9mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.43200$8,580.00
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STBP120CVDK6FSTMicroelectronics3,000497-10153-1-ND$0.44450Similar
LM10500SQ-0.8/NOPBTexas Instruments3,000LM10500SQ-0.8/NOPB-ND$5.92000Similar
UTC2000/MGMicrochip Technology11UTC2000/MG-ND$1.11000Similar