USD

8-SO
LT4256-2IS8#TRPBF
Digi-Key Part Number
LT4256-2IS8#TRPBFTR-ND - Tape & Reel (TR)
LT4256-2IS8#TRPBFCT-ND - Cut Tape (CT)
LT4256-2IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT4256-2IS8#TRPBF
Supplier
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Hot Swap Controller Channel General Purpose 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
10.8V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Channels
1
Current - Supply
1.8 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,578 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.14000$5.14
25$2.80280$70.07
100$2.60680$260.68