USD

12-DFN
LT3652EDD#TRPBF
Digi-Key Part Number
LT3652EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3652EDD#TRPBFCT-ND - Cut Tape (CT)
LT3652EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3652EDD#TRPBF
Supplier
Description
IC BATTERY CHARGER 2A 12DFN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Charger IC Multi-Chemistry 12-DFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
14.4V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.