USD

20-QFN
LT3572EUF#TRPBF
Digi-Key Part Number
161-LT3572EUF#TRPBFTR-ND - Tape & Reel (TR)
161-LT3572EUF#TRPBFCT-ND - Cut Tape (CT)
161-LT3572EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3572EUF#TRPBF
Supplier
Description
IC DRIVER PIEZO DUAL 20QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Half Bridge (4) Driver Piezo Devices Bipolar 20-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
Piezo Devices
Interface
PWM
Load Type
Inductive, Capacitive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
900mA
Current - Peak Output
-
Voltage - Supply
2.7V ~ 10V
Voltage - Load
5V ~ 40V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Slew Rate Controlled
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,339 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.