USD

38-QFN
LT3507IUHF#TRPBF
Digi-Key Part Number
LT3507IUHF#TRPBFTR-ND - Tape & Reel (TR)
LT3507IUHF#TRPBFCT-ND - Cut Tape (CT)
LT3507IUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3507IUHF#TRPBF
Supplier
Description
IC REG QD BUCK/LINEAR 38QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
PMIC - Voltage Regulators - Linear + Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Frequency - Switching
900kHz ~ 1.1MHz
Voltage/Current - Output 1
0.8V ~ 32.4V, 2.4A
Voltage/Current - Output 2
0.8V ~ 32.4V, 1.5A
Voltage/Current - Output 3
0.8V ~ 32.4V, 1.5A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Number of Outputs
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

563 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LT3507IUHF#TRPBF-ND
LT3507IUHF#TRPBFTR
Standard Package2,500