USD

SOT-223-3
LT3092EST#TRPBF
Digi-Key Part Number
LT3092EST#TRPBFTR-ND - Tape & Reel (TR)
LT3092EST#TRPBFCT-ND - Cut Tape (CT)
LT3092EST#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3092EST#TRPBF
Supplier
Description
IC PROG CURRENT SOURCE SOT223-3
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Current Source Regulator - 200mA SOT-223-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±1%
Voltage - Input
1.2V ~ 40V
Current - Output
200mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,410 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LT3092EST#TRPBF-ND
LT3092EST#TRPBFTR
Standard Package2,000