USD

5-DDPAK
LT1764AEQ-3.3#TRPBF
Digi-Key Part Number
LT1764AEQ-3.3#TRPBFTR-ND - Tape & Reel (TR)
LT1764AEQ-3.3#TRPBFCT-ND - Cut Tape (CT)
LT1764AEQ-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1764AEQ-3.3#TRPBF
Supplier
Description
IC REG LINEAR 3.3V 3A 5DDPAK
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC Output 3A 5-DDPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
3A
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
5-DDPAK
Number of Regulators
1
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,693 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LT1764AEQ-3.3#TRPBF-ND
LT1764AEQ-3.3#TRPBFTR
LT1764AEQ33TRPBF
Standard Package750